reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNT RSP-750-48 :: Switching power supply, slim, 753.6 W, PFC, 48 V/15.7 A

Item-No.: SNT RSP-750-48
€184,70
Category of goods: 0


SNT RSP-750-48

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Voltage
    • 48 V
    • Current
    • 15.7
    • Input voltage
    • 90 - 264 VAC
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • 92 %
    • Making current
    • 40 A
    • Ripple
    • 150 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 250 mm
    • Width
    • 127 mm
    • Height
    • 41 mm

MeanWell switching power supply, 750-W series, with PFC

Output voltage: 48 V DC
Adjustable voltage range: 43 ~ 55 V DC
Output current: 0 - 15.7 A DC
Output: 753.6 W
Efficiency: 92%
Ripple: 150 mV

• Closed design (case) with fan, screw terminals
• Universal input
• Overload protection via current limit, auto recovery
• Protected against short circuit, overload, excess voltage
• Integrated PFC switching circuit
• Low profile
• Parallel function
• Active power distribution up to 4000 W (3+1 power supply units)
• Switching the output voltage on and off via remote signal
• Sensor connection for correct voltage on load
• DC-OK signal
• Internal auxiliary voltage 5 V/0.5 A
• Trimming function: output voltage and current 40–110%, each with external voltage 2–5.5 V DC

Additional technical data:
• Input voltage range: 90–264 V AC (47–63 Hz)/120–370 V DC
• Inrush current, max.: 40 A
• Leakage current: max.: 2 mA
• Overload protection: 105 - 125%
• Insulation voltage:
I/P-O/P: 3000 V AC
I/P-FG: 2000 V AC
O/P-FG: 500 V AC
• Operating temperature range: -30 - +70°C
• Weight: 1640 g
• Dimensions: 250x127x41 mm



Manufacturer : MEANWELL
Factory number : RSP-750-48
Package weight : 1.629 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Voltage
    • 48 V
    • Current
    • 15.7
    • Input voltage
    • 90 - 264 VAC
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • 92 %
    • Making current
    • 40 A
    • Ripple
    • 150 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 250 mm
    • Width
    • 127 mm
    • Height
    • 41 mm
Datasheet/manual