reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW HLG-600H-42A :: LED switching power supply 42 V, 14.3 A

Item-No.: MW HLG-600H-42A
€194,55
Category of goods: 0

MW HLG-600H-42A

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Voltage
    • 42 V
    • Current
    • 14.3
    • Input voltage
    • 90 - 305 VAC
    • Input voltage
    • 127 - 431 VDC
    • Efficiency
    • 96 %
    • Making current
    • 70 A
    • Ripple
    • 250 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 280 mm
    • Width
    • 144 mm
    • Height
    • 48.5 mm
  • Power supply
    • Mains voltage input
    • 90 - 305 V AC
    • Mains frequency
    • 47 ... 63 Hz
    • Output voltage
    • 42 V DC
    • Output voltage, connection
    • Open line
MeanWell LED power supply, HLG-600H-series type A

  • Output voltage: 42 V DC

  • Output curent: max. 14.3 A

  • Power: 600.6 W

  • Ripple & noise: 250 mVpp

  • Efficiency: 96%

  • Universal AC input / full range

  • Built-in active PFC function

  • No load power consumption <0.5 W at remote OFF

  • -40 °C ... +70 °C wide operating range

  • IP65

  • switchable outpur voltage via internal potentiometer

  • switchable constant current via internal potentiometer






Manufacturer : MEANWELL
Factory number : HLG-600H-42A
Package weight : 3.891 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Voltage
    • 42 V
    • Current
    • 14.3
    • Input voltage
    • 90 - 305 VAC
    • Input voltage
    • 127 - 431 VDC
    • Efficiency
    • 96 %
    • Making current
    • 70 A
    • Ripple
    • 250 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 280 mm
    • Width
    • 144 mm
    • Height
    • 48.5 mm
  • Power supply
    • Mains voltage input
    • 90 - 305 V AC
    • Mains frequency
    • 47 ... 63 Hz
    • Output voltage
    • 42 V DC
    • Output voltage, connection
    • Open line
Datasheet/manual