reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


U90LD WS :: Universal power supply unit, slimline, 90 W, colour display, whi

Item-No.: U90LD WS
€24,95
Category of goods: 1

U90LD WS

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
    • Design
    • Automatic voltage setting and colour display
    • Colour
    • White
  • Electrical values
    • Performance
    • 90 W
    • Output
    • 14.5 - 20 VDC
    • Input voltage
    • 100 - 240 VAC
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Adapter set, 8-fold
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Output voltage
    • 14.5 - 20 V DC
    • Output voltage, connection
    • multi

This new slimline universal power supply unit has a colour display integrated in its enclosure that displays the status, the output voltage and the USB power during operation. The output voltage is adjusted automatically by the 8 adapter plugs included in the delivery. As a result the power supply unit is compatible with the most common devices on the market. The additionally integrated USB ports also allows for the charging of mobile USB devices such as iPhones, iPads, smartphones and tablet PCs etc. As it has the latest power supply technology, the power supply unit works highly efficiently with low power consumption. Additionally, the device offers a number of protective functions, such as over-voltage protection, overheating protection, overcharging protection and short-circuit protector.

Features
• Slimline universal power supply
• VDE-tested mains cable
• 14.5 V - 20 V max. 90 watt output power
• USB port, 5V DC/2.1A (10 W)
• Can be used universally for various notebooks, netbooks and many other mobile devices
• Innovative chipset for automatic voltage adjustment
• Comprehensive safety functions: Short-circuit protector, over-voltage protection, over-current protection, overheating protection
• Adapter plug with automatic voltage detection
• Colour display for monitoring output voltage, charging information and USB power
• Integrated USB port (5 V DC, 2,1A) for charging iPhones, iPads, iPods, tablet PCs, smartphones, MP3 players, digital cameras and many other USB devices.
• 8 different adapter attachments for a wide variety of device types

Technical data:
Input voltage: 100 - 240 V AC/50 - 60 Hz
Performance: 90 W
Output voltage: 14.5 V, 15 V, 16 V, 16.5 V, 18.5 V, 19 V, 19.5 V, 20 V
USB port: 5 V DC, 5.1 A
Colour: white
Dimensions: 133 x 58 x 31 mm
Weight: 535 g

Included with delivery:
Power supply unit, 8 DC adapter plugs, mains cable, DC cable, instructions



Manufacturer : GASAGE
Factory number : U-90LD WS
Package weight : 0.578 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
    • Design
    • Automatic voltage setting and colour display
    • Colour
    • White
  • Electrical values
    • Performance
    • 90 W
    • Output
    • 14.5 - 20 VDC
    • Input voltage
    • 100 - 240 VAC
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Adapter set, 8-fold
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Output voltage
    • 14.5 - 20 V DC
    • Output voltage, connection
    • multi
Datasheet/manual