reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PWS 90 :: 90W "EuP" universal power supply unit for notebooks

Item-No.: PWS 90
€39,95
Category of goods: 1 = discountable

PWS 90

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
  • Electrical values
    • Performance
    • 81 W
    • Output
    • 12-22 VDC
    • Current
    • 5.0
    • Input voltage
    • 100 - 240 VAC
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Adapter set, 8-fold
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 12 - 22 V DC / 6 A
    • Output voltage, connection
    • Multi

81W Notebook power supply unit, 12-22 V up to max. 6.0 A incl. USB + 8 DC adapters

You can use this universal notebook power supply unit to power all common notebooks and mini notebooks, as well as LCDs and LED TVs.

Output voltage:
12 V, 6000mA
14, 15, 16 V, 5000 mA
18, 18.5, 19 V, 4200 mA
19.5, 20 V, 4000 mA
21, 22 V, 3700 mA
USB port, 5.2 V DC, 2000 mA

With 8 adapter plugs:
Connector (dimensions: mm)
D: 6.30 x 3.0 x 14.0 Toshiba
E: 6.5 x 1.4 x 12.0 Fujitsu Panasonic Sony Samsung
G: 5.0 x 1.0 x 11.50 Samsung
P: 5.5 x 2.5 x 12.0 Fujitsu Acer Asus Compaq Gateway IBM Panasonic Samsung Sharp Toshiba Hitachi
T: 4.75 x 1.7 x 10.0 HP Pavilion series
X: 5.5 x 1.7 x 12.0 Acer
N: 7.9 x 0.9 (pin) x 11.5 IBM Lenovo
QV2: 7.4 x 0.6 (pin) x 12.5 HP

Technical data:
Input voltage: 100 - 240 V DC
Output voltage: 12 -22 V DC
Output current: 3700 - 6000 mA
Input connector AC: Euro plug
Design: stabilised
Connector DC: 8
Switching power supply: yes
Short-circuit-proof: yes
Protection against overload: yes
Protection against over-current: yes
Protection against overheating: yes
Protection against overheating: yes
Length: 154 mm
Width: 59 mm
Height: 38 mm
Cable length: 120/160 cm



Manufacturer : GOOBAY
Factory number : 55001
Package weight : 0.77 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
  • Electrical values
    • Performance
    • 81 W
    • Output
    • 12-22 VDC
    • Current
    • 5.0
    • Input voltage
    • 100 - 240 VAC
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Adapter set, 8-fold
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 12 - 22 V DC / 6 A
    • Output voltage, connection
    • Multi
Datasheet/manual