reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PWS 90 LCD :: Universal power supply unit automatic for notebooks/netbooks

Item-No.: PWS 90 LCD
€48,30
Category of goods: 1 = discountable

PWS 90 LCD

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
    • Design
    • Automatic voltage setting
    • Colour
    • Black
  • Electrical values
    • Performance
    • 90 W
    • Output
    • 9-22 VDC
    • Current
    • 6.0
    • Input voltage
    • 100 - 240 VAC
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Adapter set, 10-fold
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 9 - 22 V DC / 6 A
    • Low-voltage connection
    • multi

Notebook and netbook power supply unit with LCD display and USB output

Switching power supply stabilised AC/DC with max. 6000 mA (90W)

Universal notebook adapter 90W
Easy operation due to automatic adjustment of the output voltage to your notebook or mini notebook. An incorrect output voltage, which could damage your device, is thereby excluded.

- For e.g. notebooks and mini netbooks
- With 10 adapter plugs including a Dell plug

DC adapter plug suitable for:
Asus: 19 V DC
Acer: 19 V DC
Compaq / HP: 18.5 V DC
Dell: 19 V DC
DELTA: 19 V DC
DELTA: 20 V DC
FUJITSU: 16 V DC
FUJITSU: 19 V DC
IBM/Lenovo: 16 V DC
IBM/Lenovo: 19 V DC
LITEON: 19 V DC
NEC: 15 V DC
NEC: 19 V DC
Samsung: 19 V DC
Sharp: 22 V DC
Sony: 16 V DC
Sony: 19.5 V DC
Toshiba: 15 V DC
Toshiba: 19 V DC

• Input voltage: 100 - 240 V AC
• Output voltage: 9.5 - 22 V DC 5V USB output
• Output current: 6000 mA
• Design: stabilised
• Connector DC: 10
• Switching power supply
• Short-circuit protection
• Protects against overload
• Protects against over-current
• USB port
• Only suitable for notebooks/netbooks



Package weight : 0.713 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
    • Design
    • Automatic voltage setting
    • Colour
    • Black
  • Electrical values
    • Performance
    • 90 W
    • Output
    • 9-22 VDC
    • Current
    • 6.0
    • Input voltage
    • 100 - 240 VAC
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Adapter set, 10-fold
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 9 - 22 V DC / 6 A
    • Low-voltage connection
    • multi
Datasheet/manual