reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PWS 90 AT WS :: Automatic switching power supply unit, 15-19V, 4000mA


NTS 90 WAMC MW 2111GS EuP 4,62A

  • Product Description
  • Technical information
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 15 - 22 V DC / 4 A
    • Output voltage, connection
    • Multi

Automatic power supply unit, 90W, white

This new compact power supply unit already meets international standards in terms of eco-design, CEC and MEPS. The aim of these standards is to reduce the stand-by losses and thus reduce CO² emissions. Energy savings in "stand by" mode are 96% compared to conventional power supply units. Under load, these power supply units save approx. 17.65% of energy.

Manufactured according to EuP Directive 2005/32/EC
EuP = eco-design for energy-using products

• Input voltage: 100 - 240 V AC
• Output voltage: 15 -22 V DC
• Output current: 4000 mA
• Input connector AC: Euro
• Design: stabilised
• Connector DC: 5
• Switching power supply
• Short-circuit protection
• Protects against overload
• Protects against over-current
• Protection against overvoltage
• Protects against overheating
• Standby power consumption: 0.3 W
• Dimensions: 118 x 55 x 32 mm
• Cable length AC/DC/USB: 1870/1800/2020 mm


UH connector (3.50 mm x 1.35 mm) compatible with SHARP/DELL

LUJ connector (4.75 mm x 1.75/10 mm) compatible with
HP, LG X series, Asus, COMPAQ Armada 110, E500, E700, M300, M700 and V300 series, Evo N110, N200, N400c, N600, N610c, N800c, N800v, Prosignia 170,190, Presario 300 and 2800 series

UAB connector (5.5 mm x 1.75 mm) compatible with Acer

LUAA connector (6.50 mm x 1.00/12 mm) compatible with
DELL, Amilo, FUJITSU Lifebook A,B,C,E,i,L,P and S series (NOT compatible with E-6600), PANASONIC Toughbook series all models, SONY Vaio SR, GR and VX series, Vaio F, FX, FXA, GRX, R505 and Z505 series

LUE connector (5.50 mm x 2.10/12 mm) compatible with
Netbook: compatible with Acer Aspire One, A110, A110L A110x, A150, A150L, A150x IBM Thinkpad 310 series, "i" series i1412 2611-xxx,i1450 2611-xxx,i1451 2611-xxx i1470 2611-xxx,i1471 2611-xxx,i1472 2611-xxx, i1436 2611-xxx,i1500 2611-xxx,i1410 2611-xxx, ii1434 2611-xxx,ii1435 2611-xxx. ACER: AcerNote 350 series, 367, 370 series, 390 series, 850 C. AcerNote Light 350 series, 370 series, 380 series, P100. Extensa 355, 390, 500, 501, 502, 503 series, 600, 610 series. Travelmate 351, 505, 506, 507 series, 524 series (NOT compatible with Travelmate 800 series) HP, Compaq, NEC, Toshiba, Lenovo

LUG connector (5.50 mm x 2.50 mm/12.5) compatible with
Acer Aspire 1300 series, Acernote 367, 390 series, Extensa 360, 390, 900, ESS3-391T series. Compaq Evo N115, N160, N180 series, Presario 700, 800, 1000, 1200, 1600, 1700, 1800, 2700 series. DELL Inspiron 3000, 3200, 3500 and 7000 series. Gateway Solo 200, 600, 1400, 1450, 5300, 5350, 9300, 9500 and 9550 series, HP Pavilion 2100, 3000, 3100, 4100, 6000, 6100, 7100, N3000, N3100, N3200, N3300 and N5000 series. TOSHIBA Satellite 1600, 1700 and 3000 series. WINBOOK Winbook XP, XP5, Si, Si2, X1, Z1, J1 series. IBM Thinkpad A,R,T,X series, 240, 365, 380, 385, 390, 560, 600, 701, 770, "i" series i1460 2621-xxx, i1480 2621-xxx, i1500 2621-xxx, i1420 2621-xxx, BenQ, Joybook Lite



Manufacturer : GOOBAY
Factory number : 67901
Package weight : 0.58 kg
RoHS : conform
Technical information
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 15 - 22 V DC / 4 A
    • Output voltage, connection
    • Multi
Datasheet/manual