reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PWS 65 :: 60W "EuP" universal power supply unit for notebooks

Item-No.: PWS 65
€30,65
Category of goods: 1 = discountable

PWS 65

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
  • Electrical values
    • Performance
    • 60 W
    • Output
    • 9.5 - 20 VDC
    • Current
    • 4.5
    • Input voltage
    • 100 - 240 VAC
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Adapter set, 9-fold
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Output voltage
    • 9.5 - 20 V DC / 4.5 A
    • Output voltage, connection
    • multi

Switching power supply stabilised EuP Level V AC/DC, with max. 4500 mA (60W)

Universal switching power supply, stabilised, for the use of notebooks and PDAs. These new power supply units from Vanson meet all standards of the "EuP" ECO design directive in the EU. Due to the high energy efficiency of these switching power supply units, energy savings of up to 98% are achieved compared to conventional analogue power supply units.

- Output voltage:
- 9.5 - 12 V DC 4500 mA
- 15 V DC 4000 mA
- 18 - 19 V DC 3160 mA
- 20 V DC 3000 mA

Including 9 DC adapter plugs:

• Stecker A: 2,1 x 5,5mm:
Netbook: compatible with Acer Aspire One, A110, A110L
A110x, A150, A150L, A150x
Compatible with IBM Thinkpad 310 series,
"i" series i1412 2611-xxx,i1450 2611-xxx,i1451 2611-xxx
i1470 2611-xxx,i1471 2611-xxx,i1472 2611-xxx,
i1436 2611-xxx,i1500 2611-xxx,i1410 2611-xxx,
ii1434 2611-xxx,ii1435 2611-xxx.
ACER: AcerNote 350 series, 367 series, 370 series, 390 series
850 C.
AcerNote Light 350 series, 370 series, 380 series, P100.
Extensa 355, 390, 500, 501, 502, 503 series, 600, 610 series.
Travelmate 351, 505, 506, 507 series, 524 series
Lenovo Thinkpad series
(NOT compatible with Travelmate 800 series)

• Stecker P: 2,5 x 5,5mm:
Compatible with Acer Aspire 1300 series, Acernote 367,
390 series, Extensa 360, 390, 900, ESS3-391T series, Ferrari
COMPAQ Evo N115, N160, N180 series, Presario 700, 800,
1000, 1200, 1600, 1700, 1800, 2700 series, Business Notebook
DELL Inspiron 3000, 3200, 3500 and 7000 series.
Fujitsu Amilo, Lifebook series
GATEWAY Solo 200, 600, 1400, 1450, 5300, 5350, 9300, 9500
and 9550 series
HP Omnibook series
HP Pavilion 2100, 3000, 3100, 4100, 6000, 6100, 7100, N3000,
N3100, N3200, N3300 and N5000 series.
TOSHIBA Satellite 1600, 1700 and 3000 series.
WINBOOK Winbook XP, XP5, Si, Si2, X1, Z1, J1 series.
IBM Thinkpad A,R,T,X series, 240, 365, 380, 385, 390, 560,
600, 701, 770, "i" series i1460 2621-xxx, i1480 2621-xxx,
i1500 2621-xxx, i1420 2621-xxx, Transnote series
Lenovo Thinkpad series,
Packard Bell - Easynote series
MSI, Lenovo, Medion, LG

• Stecker C: 1,7 x 4,75mm:
Compatible with COMPAQ Armada 110, E500, E700, M300, M700 and
V300 series, Evo N110, N200, N400c, N600, N610c, N800c, N800v
Prosignia 170, 190, Presario 300 and 2800 series
HP - Pavilion series
Asus E 700/900/1000/S101 series
Sony VAIO P series

• Stecker D: 3,0 x 6,3mm:
Compatible with TOSHIBA Satellite 1200, 1400, 1500, 1600,
1700, 1800, 2000, 2100, 2200, 2400, 2500, 2600, 2700, 2800,
3000, 4000, 5000, 5100 and 5200 series (NOT compatible with
Satellite 4330, 4500 series)
Satellite Pro 400, 4200, 4300, 4600, 6000 and 6100 series
Tecra series all models
Portege 300, 320, 610, 620, 650, 660, 2000, 4000 and 7000 series
7140, 7200 series, Libretto series, Qosmio series

• Stecker E: 1,4 x 6,5mm:
Compatible with Fujitsu LIFEBOOK A,B,C,E,i,L,P and S series
FMV-BIBLO, Stylistic series,
(NOT compatible with E-6600)
Panasonic Toughbook series all models
SONY Vaio SR, GR and VX series, VAIO F, FX, FXA, GRX, R505 and
Z505 series, Picturebook series

• Stecker G: 1,0 x 5,00mm:
Compatible with SAMSUNG all models
such as NC10/ Anybook/ Anynet

- Connector H: 1.9 x 5.5 mm:
Compatible with Acer - Travelmate series

• Connector L:
4-pin Toshiba - Qosmio, Satellite series

• Stecker Q: 0,6 x 7,4mm:
HP Compaq 6561b


Input voltage: 110 - 240 V AC
Output voltage: 9.5 - 20 V DC
Output current: 3000-4500 A
Input connector AC: Euro
Design: stabilised
Connector DC: 9
Switching power supply: yes
Short-circuit-proof: yes
Protection against overload: yes
Protection against over-current: yes
Protection against overheating: yes
USB port: yes



Package weight : 0.458 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
  • Electrical values
    • Performance
    • 60 W
    • Output
    • 9.5 - 20 VDC
    • Current
    • 4.5
    • Input voltage
    • 100 - 240 VAC
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Adapter set, 9-fold
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Output voltage
    • 9.5 - 20 V DC / 4.5 A
    • Output voltage, connection
    • multi
Datasheet/manual