reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PWS 60 SL :: 60W "EuP" Universal power supply unit for notebooks/netbooks

Item-No.: PWS 60 SL
€24,80
Category of goods: 1


PWS 60 SL

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
    • Design
    • Slimline
  • Electrical values
    • Performance
    • 60 W
    • Output
    • 5-12 VDC
    • Current
    • 5.2
    • Input voltage
    • 100 - 240 VAC
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Adapter set, 8-fold
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Output voltage
    • 5 - 12 V DC / 5.2 A
    • Output voltage, connection
    • multi

Switching power supply stabilised EuP Level V AC/DC, with max. 5200 mA (60W)

This super flat EuP (ErP) power supply unit is the successor of the PWS 75. Thanks to the latest switching power supply technology, the device is extremely small and manageable.

Dimensions: 130 x 63 x 20 mm

Output voltage selectable with 8 plug-in
fixed voltage connectors:
- 5 - 6 - 7 - 8 V DC: 5200 mA
- 9 - 10 - 11 - 12 V DC: 5000 mA

8 DC plugs:
- DC plug 3.50 x 1.35 mm
- DC plug 4.00 x 1.75 mm
- DC plug 4.75 x 1.75 mm
- DC plug 5.50 x 2.10 mm
- DC plug 5.50 x 2.50 mm
- DC plug 6.30 x 3.00 mm
- DC plug with pin 5.50 x 1.00 mm
- DC plug with pin 6.50 x 1.50 mm

Connectors are compatible with:
- Connector (5.50 x 2.10 mm)
Netbook: compatible with Acer Aspire One, A110, A110L
A110x, A150, A150L, A150x
Compatible with IBM Thinkpad 310 series,
"i" series i1412 2611-xxx,i1450 2611-xxx,i1451 2611-xxx
i1470 2611-xxx,i1471 2611-xxx,i1472 2611-xxx,
i1436 2611-xxx,i1500 2611-xxx,i1410 2611-xxx,
ii1434 2611-xxx,ii1435 2611-xxx.
ACER: AcerNote 350 series, 367 series, 370 series, 390 series
850 C.
AcerNote Light 350 series, 370 series, 380 series, P100.
Extensa 355, 390, 500, 501, 502, 503 series, 600, 610 series.
Travelmate 351, 505, 506, 507 series, 524 series
(NOT compatible with Travelmate 800 series)

- Connector (5.50 x 2.50 mm)
Netbook: compatible with MSI U90, U100, U120
Netbook: compatible with Lenovo S10
Netbook: compatible with Advent 4211
Netbook: compatible with LG X110
Netbook: compatible with Medion Akoya Mini E1210
Compatible with Acer Aspire 1300 series, Acernote 367,
390 series, Extensa 360, 390, 900, ESS3-391T series.
COMPAQ Evo N115, N160, N180 series, Presario 700, 800,
1000, 1200, 1600, 1700, 1800, 2700 series.
DELL Inspiron 3000, 3200, 3500 and 7000 series.
GATEWAY Solo 200, 600, 1400, 1450, 5300, 5350, 9300, 9500
and 9550 series
HP Pavilion 2100, 3000, 3100, 4100, 6000, 6100, 7100, N3000,
N3100, N3200, N3300 and N5000 series.
TOSHIBA Satellite 1600, 1700 and 3000 series.
WINBOOK Winbook XP, XP5, Si, Si2, X1, Z1, J1 series.
IBM Thinkpad A,R,T,X series, 240, 365, 380, 385, 390, 560,
600, 701, 770, "i" series i1460 2621-xxx, i1480 2621-xxx,
i1500 2621-xxx, i1420 2621-xxx

- Connector (4.75 x 1.75 mm) compatible with
COMPAQ Armada 110, E500, E700, M300, M700 and
V300 series, Evo N110, N200, N400c, N600, N610c, N800c, N800v
Prosignia 170, 190, Presario 300 and 2800 series

- Connector (6.3 x 3.00 mm) compatible with
TOSHIBA Satellite 1200, 1400, 1500, 1600,
1700, 1800, 2000, 2100, 2200, 2400, 2500, 2600, 2700, 2800,
3000, 4000, 5000, 5100 and 5200 series (NOT compatible with
Satellite 4330, 4500 series)
Satellite Pro 400, 4200, 4300, 4600, 6000 and 6100 series
Tecra series all models
Portege 300, 320, 610, 620, 650, 660, 2000, 4000 and 7000 series
7140.7200 Series

- Connector (3.5 x 1.35 mm) compatible with SHARP/DELL


• Input voltage: 100 - 240 V AC
• Output voltage: 5 - 12 V DC
• Output current: 5000-5200 A
• Input connector AC: Euro
• Design: stabilised
• Connector DC: 8
• Switching power supply
• Short-circuit protection
• Protects against overload
• Protects against over-current
• Protects against overheating



Package weight : 0.456 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
    • Design
    • Slimline
  • Electrical values
    • Performance
    • 60 W
    • Output
    • 5-12 VDC
    • Current
    • 5.2
    • Input voltage
    • 100 - 240 VAC
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Adapter set, 8-fold
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Output voltage
    • 5 - 12 V DC / 5.2 A
    • Output voltage, connection
    • multi
Datasheet/manual