reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PWS 120 LCD :: Universal power supply unit automatic for notebooks/netbooks

Item-No.: PWS 120 LCD
€59,95
Category of goods: 1


PWS 120 LCD

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
    • Design
    • Automatic voltage setting
    • Colour
    • Black
  • Electrical values
    • Performance
    • 120 W
    • Output
    • 5-24 VDC
    • Current
    • 8.0
    • Input voltage
    • 100 - 240 VAC
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Adapter set, 10-fold
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Output voltage
    • 5 - 24 V DC / 8 A
    • Output voltage, connection
    • Multi

120W Notebook and netbook power supply unit with LCD display and USB output

Automatic switching power supply stabilised AC/DC with max. 8000 mA (120W)

Universal notebook adapter 120W
Easy operation due to automatic adjustment of the output voltage to your notebook or mini notebook. An incorrect output voltage, which could damage your device, is thereby excluded.

- For e.g. notebooks and mini notebooks
- With 10 adapter plugs including a Dell plug

DC adapter plug suitable for:
• Asus: 19 V
• Acer: 19 V
• Compaq / HP: 18.5 V
• DELL: 19 V
• DELTA: 19 V
• DELTA: 20 V
• FUJITSU: 16 V
• FUJITSU: 19 V
• IBM/Lenovo: 16 V
• IBM/Lenovo: 19 V
• LITEON: 19 V
• NEC: 15 V
• NEC: 19 V
• Samsung: 19 V
• Sharp: 22 V
• Sony: 16 V
• Sony: 19.5 V
• Toshiba: 15 V
• Toshiba: 19 V

• Input voltage: 100 - 240 V AC
• Output voltage: 15 -24 V DC
• Output current: max. 8000 mA
• Design: stabilised
• Connector DC
• Switching power supply
• Short-circuit protection
• Protects against overload
• Protects against over-current
• Protects against overheating
• USB port



Manufacturer : GOOBAY
Factory number : 54794
Package weight : 0.924 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
    • Design
    • Automatic voltage setting
    • Colour
    • Black
  • Electrical values
    • Performance
    • 120 W
    • Output
    • 5-24 VDC
    • Current
    • 8.0
    • Input voltage
    • 100 - 240 VAC
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Adapter set, 10-fold
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Output voltage
    • 5 - 24 V DC / 8 A
    • Output voltage, connection
    • Multi
Datasheet/manual