reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PSU ACDC 60W :: ANSMANN universal power supply unit, 60 W

Item-No.: PSU ACDC 60W
€30,90
Category of goods: 0
Bargain Item!
Limited amount available.


PSU-ACDC-100-240V-sw-5-12V-5.2-5.0A-TT

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
    • Colour
    • Black
  • Electrical values
    • Performance
    • 60 W
    • Output
    • 5 - 12 VDC
    • Current
    • 5.0
    • Input voltage
    • 100 - 240 VAC
    • Stabilized
    • Yes
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Output voltage
    • 5 - 12 V DC / 5 A
    • Output voltage, connection
    • multi

ANSMANN universal power supply unit 5-12V DC

Universal power supply unit for powering multiple small electrical appliances. Can be used worldwide thanks to the electronic switching power supply (100 - 240 V/AC). Various output connectors, which can be connected to the output cable with the desired polarity, are included in delivery. The output voltages on the power supply unit can be adjusted via a jumper.

Features:
• Voltage-stabilised
• Short-circuit proof and overload protection
• 8 different output connectors
• Can be used worldwide (100-240V AC)
• Output current: 5000mA - 5200mA
• Maximum output power: 60W

Technical data:
• Output voltage: 5 - 12 V/DC
• Type: clocked
• Max. output current: 5200 mA at 5 V/DC
• Min. output current: 5000 mA at 12 V/DC
• Weight: 220 g
• ErP Status Step 2
• Output 60 W
• Input voltage: 100 - 240 V/AC



Manufacturer : ANSMANN
Factory number : 2101-0043
Package weight : 0.41 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
    • Colour
    • Black
  • Electrical values
    • Performance
    • 60 W
    • Output
    • 5 - 12 VDC
    • Current
    • 5.0
    • Input voltage
    • 100 - 240 VAC
    • Stabilized
    • Yes
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Output voltage
    • 5 - 12 V DC / 5 A
    • Output voltage, connection
    • multi
Datasheet/manual