reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NTS VL 120 :: Universal power supply unit, 120 W, 15 - 24 V DC

Item-No.: NTS VL 120
€29,10
Category of goods: 1


NTS VL 120

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
    • Colour
    • Black
  • Electrical values
    • Performance
    • 120 W
    • Output
    • 15 - 24 VDC
    • Input voltage
    • 12 VDC
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Adapter set, 10-fold
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • Motor vehicle
    • Output voltage
    • 15 - 24 V DC
    • Output voltage, connection
    • Multi

Universal ultra and notebook slimline car power supply unit, 90 W

Universal car notebook power supply unit with 10 different plug adapters. This power supply unit is compatible with devices from TOSHIBA, LENOVO, IBM, SONY VAIO (TZ Series), SAMSUNG, FUJITSU, DELL, COMPAQ, ACER, HP, LG, BENQ, CHROMEBOOK 14 and NEC.

Features:
  • Protection against overcurrent, overvoltage, overheating and overcharging

  • 12 V vehicle connector for charging notebooks in the car

  • 10 different, easily changeable plugs

  • Input voltage: 12 V DC

  • Output: max. 120 W

  • Output voltage: 15 - 24 V DC

  • Dimensions: 115 x 53 x 36 mm


Adapter overview:
Plug 1: 5.5 x 2.5 mm
Plug 2: 6.3 x 3.0 mm
Plug 3: 6.5 x 1.4 mm
Plug 4: 5.0 x 3.4 mm
Plug 5: 7.4 x 5.1 mm
Plug 6: 7.9 x 5.6 mm
Plug 7: 4.75 x 1.7 mm
Plug 8: 5.5 x 1.75 mm
Plug 9: 4.5 x 3.0 mm
Plug 10: 11.0 x 4.6 mm

Included with delivery:
Notebook power supply unit, 10x adapter plugs, carrying case, DC cable (primary), DC cable (secondary), instructions



Manufacturer : VALUELINE
Factory number : CSUNAC120RBL
Package weight : 0.524 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
    • Colour
    • Black
  • Electrical values
    • Performance
    • 120 W
    • Output
    • 15 - 24 VDC
    • Input voltage
    • 12 VDC
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Adapter set, 10-fold
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • Motor vehicle
    • Output voltage
    • 15 - 24 V DC
    • Output voltage, connection
    • Multi
Datasheet/manual