reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NTS 90 19V :: Universal power supply unit for net/notebooks, 90 W

Item-No.: NTS 90 19V
€9,80
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

NTS 90 19V

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
    • Colour
    • Black
  • Electrical values
    • Performance
    • 90 W
    • Output
    • 18 -20 VDC
    • Input voltage
    • 12 VDC
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Adapter set, 8-fold
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 12 V DC
    • Output voltage
    • 18 - 20 V DC

With this universal power supply unit, you will always have the power you need to charge your laptop in the car. The integrated 2-A USB charging port also allows you to charge smartphones, tablet PCs and other USB devices. With the 8 DC adapters included, compatibility with a wide range of common manufacturers and models is guaranteed. The power supply unit also features a variety of safety devices, such as overload and thermal protection as well as protection against short circuits.

Features and properties:
18 - 20 V DC output voltage, max. 90 Watt
Includes 8 DC adapters for a variety of popular notebooks
Wide range of safety devices
Integrated USB charging port, 5 V DC, 2 A
Input voltage: 12 V DC (cigarette lighter socket)
LED operation indicator
Dimensions: 120 x 60 x 18 mm
Weight: 230 g

Manufacturer compatibility:
Acer, Asus, Compaq, Dell, HP, IBM, Lenovo, Sony, Toshiba

Delivery content:
Power supply unit, 8 DC plugs, instructions, mains cable



Manufacturer : CONCEPTRONIC
Factory number : CNB90CAR
Package weight : 0.35 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
    • Colour
    • Black
  • Electrical values
    • Performance
    • 90 W
    • Output
    • 18 -20 VDC
    • Input voltage
    • 12 VDC
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Adapter set, 8-fold
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 12 V DC
    • Output voltage
    • 18 - 20 V DC