reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NTS 84 :: Universal power supply for notebooks & PDAs, 12 - 13.8 V

Item-No.: NTS 84
€15,95
Category of goods: 1


NTS 84

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
  • Electrical values
    • Performance
    • 84 W
    • Output
    • 15 - 24 VDC
    • Current
    • 3.5
    • Input voltage
    • 12 - 13.8 VDC
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Adapter set, 5-fold
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging

Stabilised switching power supply unit DC/DC with max. 3500 mA

Output voltage: 15-16-18-19-20-22-24 V DC (max. 3500 mA)
Dimensions: 160 x 72 x 29 mm

- Reverse polarity and overload protection
- Attractive sales packaging
- No more loose cables in the car, the cable can be easily wound up in the device

With 6 adapter plugs (changeable):

-NH plug (3.50 mm x 1.35 mm) compatible with SHARP/DELL

- NJ plug (4.75 mm x 1.75 mm) compatible with
Compaq Armada 110, E500, E700, M300, M700 &
V300 series, Evo N110, N200, N400c, N600,N610c, N800c, N800v
Prosignia 170.190, Presario 300 & 2800 series

-NAB plug (5.5 mm x 1.75 mm) compatible with ACER

-NAA plug (6.50 mm x 1.00 mm) compatible with
FUJITSU Lifebook A,B,C,E,i,L,P & S series
(NOT compatible with E-6600)
PANASONIC Toughbook series all models
SONY Vaio SR,GR & VX series, VAIO F,FX,FXA,GRX,R505 &
Z505 series

-NE plug (5.50 mm x 2.10 mm) compatible with
N@tbook: compatible with Acer Aspire one, A110, A110L
A110x, A150, A150L, A150x
IBM Thinkpad 310 series,
"I" series i1412 2611-xxx,i1450 2611-xxx,i1451 2611-xxx
i1470 2611-xxx,i1471 2611-xxx,i1472 2611-xxx,
i1436 2611-xxx,i1500 2611-xxx,i1410 2611-xxx,
ii1434 2611-xxx,ii1435 2611-xxx.
ACER:AcerNote 350 series, 367, 370 series, 390 series
850 C.
AcerNote Light 350 series, 370 series, 380 series, P100.
Extensa 355, 390, 500, 501, 502, 503 series, 600, 610 series.
Travelmate 351, 505, 506, 507 series, 524 series
(NOT compatible with Travelmate 800 series)

-NG plug (5.50 mm x 2.50 mm) compatible with
ACER Aspire 1300 Series, Acernote 367,
390 series, Extensa 360, 390, 900, ESS3-391T series.
COMPAQ Evo N115, N160, N180 series, Presario 700, 800,
1000, 1200, 1600, 1700, 1800, 2700 series.
DELL Inspiron 3000, 3200, 3500 & 7000 series.
GATEWAY Solo 200, 600, 1400, 1450, 5300, 5350, 9300, 9500
& 9550 series
HP Pavilion 2100, 3000, 3100, 4100, 6000, 6100, 7100, N3000,
N3100, N3200, N3300 & N5000 series.
TOSHIBA Satellite 1600, 1700 & 3000 series.
WINBOOK Winbook XP, XP5, Si, Si2, X1, Z1, J1 series.
IBM Thinkpad A, R, T, X series (except T61), 240, 365, 380, 385, 390, 560,
600, 701, 770, "i"series i1460 2621-xxx, i1480 2621-xxx,
i1500 2621-xxx, i1420 2621-xxx

• Input voltage: 12 - 13.8 V DC
• Output voltage: 15 -24 V DC
• Output current: 3500 mA
• AC input connector: Cars
• Design: stabilised
• DC connector: 6



Package weight : 0.322 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
  • Electrical values
    • Performance
    • 84 W
    • Output
    • 15 - 24 VDC
    • Current
    • 3.5
    • Input voltage
    • 12 - 13.8 VDC
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Adapter set, 5-fold
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual