reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NTS 150 :: Universal power supply for notebooks & PDAs, 11 - 16 V

Item-No.: NTS 150
€28,20
Category of goods: 1


NTS 150

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
  • Electrical values
    • Performance
    • 150 W
    • Output
    • 15 - 24 VDC
    • Current
    • 8.5
    • Input voltage
    • 11-16 VDC
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Adapter set, 9-fold
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage
    • 12 - 22 V DC / 8.5 A
    • Output voltage, connection
    • multi

Universal switch mode power supply, stabilised, for use with laptops & PDAs. 150 W 8.5 A

Input voltage: 11-16V DC
Output voltage adjustable:
15 V/16 V, 8.5 A
18 V/19 V, 8.0 A
20 V/7.5 A
22 V/6.5 A
24 V - 6.0 A
Short-circuit protection
With LED indicator light
Includes 9-way adapter plug set incl. Dell plug (positive pin in the middle)



Package weight : 0.529 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
  • Electrical values
    • Performance
    • 150 W
    • Output
    • 15 - 24 VDC
    • Current
    • 8.5
    • Input voltage
    • 11-16 VDC
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Adapter set, 9-fold
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage
    • 12 - 22 V DC / 8.5 A
    • Output voltage, connection
    • multi
Datasheet/manual