reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NTS 120 :: Universal power supply for notebooks & PDAs, 12 - 14 V

Item-No.: NTS 120
€21,50
Category of goods: 1


NTS 120

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
  • Electrical values
    • Performance
    • 120 W
    • Output
    • 15 - 24 VDC
    • Current
    • 6.0
    • Input voltage
    • 12-14 VDC
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Adapter set, 5-fold
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Output voltage
    • 12 - 22 V DC / 6.5 A
    • Output voltage, connection
    • multi

Universal switch mode power supply, stabilised, for use with laptops & PDAs.

Input voltage: 12 - 14 V
Output voltage adjustable:
15 V / 16 V / 18 V / 19 V / 20 V - 6.0 A
22 V / 24 V - 5.0 A
Short-circuit and overload protection.
Polarity: plus inside / minus outside, not switchable.

Includes 5-way adapter plug set.
- DC plugs:
4.75 x 1.7 mm
5.5 x 2.1 mm
5.5 x 2.5 mm
6.3 x 3.0 mm
6.5 x 1.4 mm



Package weight : 0.466 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
  • Electrical values
    • Performance
    • 120 W
    • Output
    • 15 - 24 VDC
    • Current
    • 6.0
    • Input voltage
    • 12-14 VDC
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Adapter set, 5-fold
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Output voltage
    • 12 - 22 V DC / 6.5 A
    • Output voltage, connection
    • multi
Datasheet/manual