reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW 2107GS/F2USB :: ECO-friendly netbook switching power supply, 65 W

Item-No.: MW 2107GS/F2USB
€25,30
Category of goods: 1 = discountable

MW 2107GS/F2USB

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
    • Colour
    • Black
  • Electrical values
    • Performance
    • 65 W
    • Output
    • 9.5 - 20 VDC
    • Current
    • 3.5
    • Input voltage
    • 100 - 240 VAC
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Adapter set, 6-fold
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 9.5 - 20 V DC / 3.5 A
    • Output voltage, connection
    • multi
Output voltage: 9.5/12/14/16/18.5/19/20 V DC
Output: 65 W
Dimensions: 112 x 49 x 30 mm
Rubber-coated housing, black

These new and compact ECO-friendly power supplies meet the international standards according to CEC, MEPS, as well as the ECO-design EU directive "EuP".
The purpose of this standard is saving energy, particularly by reducing stand-by losses, as well as the reduction of carbon dioxide emissions.
Through the high energy efficiency of these switching power supplies, energy savings of up to 98% are achieved compared to conventional analogue power supplies.

Wide range input voltage: 100 - 240 V AC, 50/60 Hz
Output voltage is selected by means of a rotary switch on the cable of the power supply unit, which excludes operator errors during operation as far as possible.
Operation is displayed by a power LED.

Incl. 9-piece NC adapter set to connect most regular devices as well as power supply cables and a 2-port USB hub (2 * 500 mA or 1 * 1000 mA).

Connectors overview:
- LUJ plug (4.75 mm x 1.75/10 mm) compatible with
HP, LG X series, Asus,
Compaq Armada 110, E500, E700, M300, M700 &
V300 series, Evo N110, N200, N400c, N600,N610c, N800c, N800v
Prosignia 170.190, Presario 300 & 2800 series

-LUAA plug (6.50 mm x 1.00/12 mm) compatible with
Dell, AMILO,
Fujitsu Lifebook A,B,C,E,i,L,P & S series
(NOT compatible with E-6600)
PANASONIC Toughbook series all models
SONY Vaio SR,GR & VX series, VAIO F,FX,FXA,GRX,R505 &
Z505 series

-LUE plug (5.50 mm x 2.10/12 mm) compatible with
N@tbook: compatible with Acer Aspire one, A110, A110L
A110x, A150, A150L, A150x
IBM Thinkpad 310 series,
"I" series i1412 2611-xxx,i1450 2611-xxx,i1451 2611-xxx
i1470 2611-xxx,i1471 2611-xxx,i1472 2611-xxx,
i1436 2611-xxx,i1500 2611-xxx,i1410 2611-xxx,
ii1434 2611-xxx,ii1435 2611-xxx.
ACER:AcerNote 350 series, 367, 370 series, 390 series
850 C.
AcerNote Light 350 series, 370 series, 380 series, P100.
Extensa 355, 390, 500, 501, 502, 503 series, 600, 610 series.
Travelmate 351, 505, 506, 507 series, 524 series
(NOT compatible with Travelmate 800 series)
HP, Compaq, NEC, Toshiba, Lenovo

- Plug LUL: (2.5 x 5.5/12.5 mm):
Compatible with Acer Acpire 1300 series, Acernote 367,
390 series, Extensa 360, 390, 900, ESS3-391T series, Ferrari
COMPAQ Evo N115, N160, N180 series, Presario 700, 800,
1000, 1200, 1600, 1700, 1800, 2700 series Business Notebook
DELL Inspiron 3000, 3200, 3500 & 7000 series.
Fujitsu Amilo, Lifebook series
GATEWAY Solo 200, 600, 1400, 1450, 5300, 5350, 9300, 9500
& 9550 series
HP Omnibook series
HP Pavilion 2100, 3000, 3100, 4100, 6000, 6100, 7100, N3000,
N3100, N3200, N3300 & N5000 series.
TOSHIBA Satellite 1600, 1700 & 3000 series.
WINBOOK Winbook XP, XP5, Si, Si2, X1, Z1, J1 series.
IBM Thinkpad A, R, T, X series, 240, 365, 380, 385, 390, 560,
600, 701, 770, "i" series i1460 2621-xxx, i1480 2621-xxx,
i1500 2621-xxx, i1420 2621-xxx, Transnote series
Lenovo Thinkpad series,
Packardbell — Easynote series

- Plug LUJ: (1.75 x 4.75/10 mm):
Compatible with COMPAQ Armada 110, E500, E700, M300, M700 &
V300 series, Evo N110, N200, N400c, N600, N610c, N800c, N800V
Prosignia 170.190, Presario 300 & 2800 series
HP - Pavilion series

- Plug LUAD: (1.4 x 6.5 x 4.3/10 mm):
Compatible with FUJITSU Lifebook A,B,C,E,i,L,P & S series
FMV-BIBLO, Stylistic series,
(NOT compatible with E-6600)
PANASONIC Toughbook series all models
SONY Vaio SR,GR & VX series, VAIO F,FX,FXA,GRX,R505 &
Z505 series, Picturebook series

- Plug LUAK: (5.1 x 7.4/13 mm) for Dell:
Compatible with Compaq - Business series
DELL Inspiron 8600,9100, Precision, XPS series,
HP netbook

- Plug LUF: (5.0 x 2.5/10 mm):
Compatible with Asus EEE PC

- Plug LUM: (5.5 x 3.4/10 mm):
Compatible with Samsung

- Plug LUNG: (5.5 x 2.5/10.5 mm):
Compatible with Gigatech, IBM



Manufacturer : MINWA
Factory number : MW 2107GS/F2USB
Package weight : 0.471 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
    • Colour
    • Black
  • Electrical values
    • Performance
    • 65 W
    • Output
    • 9.5 - 20 VDC
    • Current
    • 3.5
    • Input voltage
    • 100 - 240 VAC
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Adapter set, 6-fold
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 9.5 - 20 V DC / 3.5 A
    • Output voltage, connection
    • multi
Datasheet/manual