reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FANTEC NBU90W :: Fantec universal power supply, 90W with colour display

Item-No.: FANTEC NBU90W
€29,20
Category of goods: 1 = discountable

FANTEC NBU90W

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
    • Design
    • Automatic voltage setting and colour display
    • Colour
    • Black
  • Electrical values
    • Performance
    • 90 W
    • Output
    • 5-20 VDC
    • Current
    • 5.0
    • Input voltage
    • 100 - 240 VAC
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Adapter set, 6-fold
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Output voltage
    • 5 - 20 V DC
    • Output voltage, connection
    • multi
The FANTEC NBU90W slimline universal power supply unit is excellently suited as a secondary or spare power supply unit when on the road, at the office or at home.

The 6 supplied adapters for various models from popular notebook manufacturers, together with a USB port for charging end devices via USB connection, such as an iPhone, iPad, smartphone or tablet, turn this power supply unit into a universal power station.

The latest power supply technology offers a high level of efficiency with simultaneous low power consumption and a number of safety functions, such as protection against surges, overheating, overloading and short circuiting. The various adapters ensure that the optimum settings are configured for your device through automatic voltage detection. You can view the output voltage and USB power on the colour display.

Features
• Slimline universal power supply
• 12 V - 20 V max. 90 watt output power
• USB-A port with 5 V/2 A (10W)
• 6 different adapter attachments for a wide variety of device types
• Can be used universally for various notebooks and many other devices
• Supports charging of USB devices, such as Apple iPad, iPhone & iPod, smartphones, mobile phones, tablets, etc. via USB port
• Adapter attachment with automatic voltage detection
• Automatic voltage reduction (12 V) to protect against electrical surges
• Safety functions: short circuit protection, surge protection, overheating protection, etc.
• Colour display for monitoring output voltage and USB power

Connections
• 1x USB-A to charge end devices
• DC/in clover leaf connection

Supplied accessories
• 6x adapter attachments
• 1x power cord with clover leaf plug
• 1x power supply for adapter cable

Dimensions (article)
• 142 x 67 x 29 mm (W x H x D)
• Weight ~0.510 kg

Supplied adapter attachments
• F4, 19V, 5.5 x 2.5 x 12mm: Acer, HP, Compaq, Delta, Fujitsu, Gateway, Toshiba, Liteon, LG, Asus, Medion
• F8, 20V, 7.9 x 5.4 x 12mm: IBM, Lenovo
• F11, 19,5 V, 7,4 x 5,0 x 12 mm: Dell
• F17, 19 V, 5,5 x 1,7 x 12 mm: Acer, Liteon
• F18, 20 V, 11 x 4,5 x 11 mm: Lenovo
• F19, 19,5 V, 4,5 x 3,0 x 12 mm: HP



Manufacturer : FANTEC
Factory number : 1491
Package weight : 0.561 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
    • Design
    • Automatic voltage setting and colour display
    • Colour
    • Black
  • Electrical values
    • Performance
    • 90 W
    • Output
    • 5-20 VDC
    • Current
    • 5.0
    • Input voltage
    • 100 - 240 VAC
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Adapter set, 6-fold
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Output voltage
    • 5 - 20 V DC
    • Output voltage, connection
    • multi
Datasheet/manual