reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APS 2250H :: Universal switching power supply, 12 - 24 V DC


PSU-APS2250H-EU-bl

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
    • Colour
    • Black
  • Electrical values
    • Performance
    • 27 W
    • Output
    • 12 - 24 VDC
    • Current
    • 2.25
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Adapter set, 7-fold
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 12 - 24 V DC / 2250 mA
    • Low-voltage connection
    • Multi

Universal power supply for supplying many small electrical devices.

Highlights & details
• Stabilised
• Short-circuit-proof
• Wide input range: 100 - 240 V
• Output voltage: 12 V/15 V/18 V/19 V/20 V/22 V/24 V DC
• Output current:
12 V: 2250 mA
15 V: 1800 mA
18 V: 1500 mA
19 V: 1400 mA
20 V: 1350 mA
22 V: 1200 mA
24 V: 1000 mA
• Maximum output power: 27 W



Manufacturer : ANSMANN
Factory number : 5311143
Package weight : 0.414 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
    • Colour
    • Black
  • Electrical values
    • Performance
    • 27 W
    • Output
    • 12 - 24 VDC
    • Current
    • 2.25
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Adapter set, 7-fold
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 12 - 24 V DC / 2250 mA
    • Low-voltage connection
    • Multi
Datasheet/manual