reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TOP 60254 :: Switching power supply, open frame, TOP-60, 5.0 V DC & 24 V DC/6

Item-No.: TOP 60254
€41,75
Category of goods: 0


TOP 60254

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Open-Frame
  • Electrical values
    • Output voltage
    • 5, 24 VDC
    • Current
    • 6, 1.5
    • Input voltage
    • 90 - 264 VAC
    • Performance
    • 55 W
    • Ripple
    • 120 mV
  • Measures
    • Length
    • 50.8 mm
    • Width
    • 101.6 mm
  • Interfaces
    • Connection
    • Molex plug
  • Packaging
    • Packaging
    • Individual packaging

High power density with a footprint of 50.8 mm x 101.6 mm
Switching power supply, 55 W, with convection cooling
Universal mains input 90 - 264 V AC, 47 - 63 Hz
Working temperature range of -10°C to +70°C, power reduction of 2.5%/K from 50°C
Input filter compliant with EN 55022, class A
Harmonic emissions compliant with EN 61000-3-2, class A
Protection class I
3-year product warranty

Additional specifications:
Control deviation:
-Input change: ±0.5 % max.
-Load change: ±3.0 % max.
Residual ripple: 120 mVpk-pk max. (20 MHz bandwidth)
Interference immunity: EN 61000-6-1
Current limiting: >110% Iout max.
Connection type: Connector (Molex), (connector not included)

Model: TMP 60254, 55 W
Input voltage: 90 - 264 V AC
Output voltage: 5.0 V DC & 24 V DC
Max. output current: 6.0 A & 1.5 A



Manufacturer : TRACO
Factory number : TOP 60254
Package weight : 0.189 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Open-Frame
  • Electrical values
    • Output voltage
    • 5, 24 VDC
    • Current
    • 6, 1.5
    • Input voltage
    • 90 - 264 VAC
    • Performance
    • 55 W
    • Ripple
    • 120 mV
  • Measures
    • Length
    • 50.8 mm
    • Width
    • 101.6 mm
  • Interfaces
    • Connection
    • Molex plug
  • Packaging
    • Packaging
    • Individual packaging