reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PSC-100A :: Power supply with UPS 13.8 V A

Item-No.: PSC-100A
€35,35
Category of goods: 0


PSC-100A

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Open-Frame
  • Electrical values
    • Output voltage
    • 13.8 VDC
    • Current
    • 4.75
    • Input voltage
    • 90 - 264 VAC
    • Performance
    • 100.05 W
    • Efficiency
    • 86 %
    • Ripple
    • 100 mV
  • Measures
    • Length
    • 127 mm
    • Width
    • 76.2 mm
    • Height
    • 31 mm
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
MeanWell power supply with UPS function, PSC-100-series

  • Output voltage: 13.8 V
  • Output current: max. 4.75 A
  • Power: 100.05 W
  • Ripple & noise: 100 mVpp
  • Efficiency: 86%
  • open-frame
  • Universal AC input / full range
  • Protections: short circuit, overload, over voltage
  • Battery low protection, battery reverse polarity by fuse
  • Alarm signal for AC OK and battery low
  • Cooling by free air convection
  • 100% full load burn-in test




Manufacturer : MEANWELL
Factory number : PSC-100A
Package weight : 0.303 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Open-Frame
  • Electrical values
    • Output voltage
    • 13.8 VDC
    • Current
    • 4.75
    • Input voltage
    • 90 - 264 VAC
    • Performance
    • 100.05 W
    • Efficiency
    • 86 %
    • Ripple
    • 100 mV
  • Measures
    • Length
    • 127 mm
    • Width
    • 76.2 mm
    • Height
    • 31 mm
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
Datasheet/manual