reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PSA 75-240 :: Open-frame switching power supply, 75W, out 24 V


PSA 75-240

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Open-Frame
  • Electrical values
    • Output voltage
    • 24 VDC
    • Current
    • 3.1
    • Input voltage
    • 90 - 264 VAC
    • Performance
    • 75 W
    • Efficiency
    • 70 %
    • Switching frequency
    • 50 kHz
    • Approval
    • TÜV / CE / UL / cUL
  • Measures
    • Length
    • 127 mm
    • Width
    • 76.2 mm
    • Height
    • 33.1 mm
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Interfaces
    • Connection
    • Molex plug
  • Packaging
    • Packaging
    • Individual packaging

75-watt open-frame switching power supply

Input: 90 - 264 VAC
Output: + 24 VDC
Power: max. 10 A, min. 0 A

Compatible primary/secondary connector sets: PSA 75 plug



Manufacturer : HN-ELECTRONIC
Factory number : PSA075-240
Package weight : 0.24 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Open-Frame
  • Electrical values
    • Output voltage
    • 24 VDC
    • Current
    • 3.1
    • Input voltage
    • 90 - 264 VAC
    • Performance
    • 75 W
    • Efficiency
    • 70 %
    • Switching frequency
    • 50 kHz
    • Approval
    • TÜV / CE / UL / cUL
  • Measures
    • Length
    • 127 mm
    • Width
    • 76.2 mm
    • Height
    • 33.1 mm
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Interfaces
    • Connection
    • Molex plug
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual