reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PSA 25L-301 :: Open-frame switching power supply, 25W, out 5 V/ +/-12V


PSA 25L-301

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Open-Frame
  • Electrical values
    • Output voltage
    • 5, 12, -12 VDC
    • Current
    • 2 / 1 / 0,3
    • Input voltage
    • 85 - 264 VAC
    • Performance
    • 25 W
    • Efficiency
    • 70 %
    • Switching frequency
    • 100 kHz
  • Measures
    • Length
    • 91.5 mm
    • Width
    • 63 mm
    • Height
    • 29 mm
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Packaging
    • Packaging
    • Individual packaging

25-watt open-frame switching power supply

Input: 85 - 264 V AC
Triple output see data sheet:
+ 5VDC min. 0.2A, max. 2.0A
+12VDC min. 0.0A, max. 1.0A
-12VDC min. 0.0A, max. 0.3A

Compatible connector set: PSA 60 plug



Manufacturer : PHIHONG
Package weight : 0.16 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Open-Frame
  • Electrical values
    • Output voltage
    • 5, 12, -12 VDC
    • Current
    • 2 / 1 / 0,3
    • Input voltage
    • 85 - 264 VAC
    • Performance
    • 25 W
    • Efficiency
    • 70 %
    • Switching frequency
    • 100 kHz
  • Measures
    • Length
    • 91.5 mm
    • Width
    • 63 mm
    • Height
    • 29 mm
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual