reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PSA 120-STECKER :: Connector set for switching power supply PSA 120-xx

Item-No.: PSA 120-STECKER
€3,15
Category of goods: 1 = discountable

PSA 120-STECKER

  • Product Description
  • Technical information
  • General
    • Type
    • Molex plug set
  • Interfaces
    • Connection
    • Molex plug
  • Packaging
    • Packaging
    • Individual packaging

Mating connector set for switching power supply PSA 120-xx

Consisting of:
- Molex connector 2139, 3 pin for primary side
- Molex connector 2139, 8 pin for secondary side
- Plus corresponding crimp contacts (8 pieces)



Manufacturer : HN-ELECTRONIC
Factory number : PSA120-STECKER
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Molex plug set
  • Interfaces
    • Connection
    • Molex plug
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual