reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPS-65-12 :: Power supply 12 V, 5.42 A

Item-No.: EPS-65-12
€13,95
Category of goods: 0

EPS-65-12

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Open-Frame
  • Electrical values
    • Output voltage
    • 12 VDC
    • Current
    • 5.42
    • Input voltage
    • 90 - 264 VAC
    • Performance
    • 65.04 W
    • Efficiency
    • 86 %
    • Ripple
    • 120 mV
  • Measures
    • Length
    • 101.6 mm
    • Width
    • 50.8 mm
    • Height
    • 29 mm
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
MeanWell power supply, EPS-65-series

  • Output voltage: 12 V
  • Output current: max. 5.42 A
  • Power: 65.04 W
  • Ripple & noise: 120 mVpp
  • Efficiency: 86%
  • open-frame
  • Universal AC input / full range
  • Protections: short circuit, overload, over voltage
  • Cooling by free air convection
  • 4" x 2" comact size
  • No load power consumption <0.3 W
  • LED indicator for power on




Manufacturer : MEANWELL
Factory number : EPS-65-12
Package weight : 0.142 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Open-Frame
  • Electrical values
    • Output voltage
    • 12 VDC
    • Current
    • 5.42
    • Input voltage
    • 90 - 264 VAC
    • Performance
    • 65.04 W
    • Efficiency
    • 86 %
    • Ripple
    • 120 mV
  • Measures
    • Length
    • 101.6 mm
    • Width
    • 50.8 mm
    • Height
    • 29 mm
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
Datasheet/manual