reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPS-25-3,3 :: Power supply 3.3 V, 5 A

Item-No.: EPS-25-3,3
€11,60
Category of goods: 0


EPS-25-3,3

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Open-Frame
  • Electrical values
    • Output voltage
    • 3.3 VDC
    • Current
    • 5
    • Input voltage
    • 85 - 264 VAC
    • Performance
    • 16.5 W
    • Efficiency
    • 79 %
    • Ripple
    • 60 mV
  • Measures
    • Length
    • 76.2 mm
    • Width
    • 50.8 mm
    • Height
    • 24 mm
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
MeanWell power supply, EPS-25-series

  • Output voltage: 3.3 V
  • Output current: max. 5 A
  • Power: 16.5 W
  • Ripple & noise: 60 mVpp
  • Efficiency: 79%
  • open-frame
  • Universal AC input / full range
  • Protections: short circuit, overload, over voltage
  • Cooling by free air convection
  • 3" x 22" comact size
  • No load power consumption <0.3 W
  • LED indicator for power on
  • 100% full load burn-in test




Manufacturer : MEANWELL
Factory number : EPS-25-3.3
Package weight : 0.114 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Open-Frame
  • Electrical values
    • Output voltage
    • 3.3 VDC
    • Current
    • 5
    • Input voltage
    • 85 - 264 VAC
    • Performance
    • 16.5 W
    • Efficiency
    • 79 %
    • Ripple
    • 60 mV
  • Measures
    • Length
    • 76.2 mm
    • Width
    • 50.8 mm
    • Height
    • 24 mm
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
Datasheet/manual