reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPS-15-3,3 :: Power supply 3.3 V, 3 A

Item-No.: EPS-15-3,3
€7,60
Category of goods: 0


EPS-15-3,3

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Open-Frame
  • Electrical values
    • Output voltage
    • 3.3 VDC
    • Current
    • 3
    • Input voltage
    • 85 - 264 VAC
    • Performance
    • 9.9 W
    • Efficiency
    • 75 %
    • Ripple
    • 50 mV
  • Measures
    • Length
    • 63.5 mm
    • Width
    • 45.7 mm
    • Height
    • 24 mm
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
MeanWell power supply, EPS-15-series

  • Output voltage: 3.3 V
  • Output current: max. 3 A
  • Power: 9.9 W
  • Ripple & noise: 50 mVpp
  • Efficiency: 75%
  • open-frame
  • Universal AC input / full range
  • Protections: short circuit, overload, over voltage
  • Cooling by free air convection
  • 1.8" x 2.5" comact size
  • No load power consumption <0.3 W
  • 100% full load burn-in test




Manufacturer : MEANWELL
Factory number : EPS-15-3.3
Package weight : 0.089 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Open-Frame
  • Electrical values
    • Output voltage
    • 3.3 VDC
    • Current
    • 3
    • Input voltage
    • 85 - 264 VAC
    • Performance
    • 9.9 W
    • Efficiency
    • 75 %
    • Ripple
    • 50 mV
  • Measures
    • Length
    • 63.5 mm
    • Width
    • 45.7 mm
    • Height
    • 24 mm
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
Datasheet/manual