reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPP-300-48 :: Power supply 48 V, 6.25 A

Item-No.: EPP-300-48
€61,90
Category of goods: 0


EPP-300-48

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Open-Frame
  • Electrical values
    • Output voltage
    • 48 VDC
    • Current
    • 6.25
    • Input voltage
    • 90 - 264 VAC
    • Performance
    • 200.2 W
    • Efficiency
    • 93 %
    • Ripple
    • 250 mV
  • Measures
    • Length
    • 127 mm
    • Width
    • 76.2 mm
    • Height
    • 35 mm
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
MeanWell power supply, EPP-300-series

  • Output voltage: 48 V
  • Output current: max. 6.25 A
  • Power: 200.2 W
  • Ripple & noise: 250 mVpp
  • Efficiency: 93%
  • open-frame
  • Universal AC input / full range
  • Protections: short circuit, overload, over voltage, over temperature
  • Cooling by free air convection
  • 5" x 2" comact size
  • With power good and fail signal
  • Built-in remote sense function





Manufacturer : MEANWELL
Factory number : EPP-300-48
Package weight : 0.463 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Open-Frame
  • Electrical values
    • Output voltage
    • 48 VDC
    • Current
    • 6.25
    • Input voltage
    • 90 - 264 VAC
    • Performance
    • 200.2 W
    • Efficiency
    • 93 %
    • Ripple
    • 250 mV
  • Measures
    • Length
    • 127 mm
    • Width
    • 76.2 mm
    • Height
    • 35 mm
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
Datasheet/manual