reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNT 5000 12V :: ECO-friendly switching power supply unit: 12 V, 5000 mA

Item-No.: SNT 5000 12V
€29,95
Category of goods: 1 = discountable

SNT 5000 12V

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
  • Electrical values
    • Output
    • 12 VDC
    • Current
    • 5.0
    • Input voltage
    • 100 - 240 VAC
  • Interfaces
    • Connection
    • 2.1 mm hollow plug
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 12 V DC / 5 A
    • Low-voltage connection
    • Power plug: Ø 5.5 mm/2.1 mm

Meets international standards in accordance with ECO-design,
CEC and MEPS. The purpose of this standard is to reduce stand-by losses and thus CO² emissions.
Energy saving of 94% in stand-by mode compared to
conventional power supply units. This power supply unit saves
approx. 30% energy under load.

Manufactured according to EuP directive 2005/32/EC
EuP = Eco-design of energy-using
Products

• Designed specifically for travel abroad
• Low weight
• Stand-by current only 0.3 W

• With attached DC plug 5.5 x 2.1 x 10 mm
• With power LED
• Box dimensions: 134 x 56 x 33 mm
• Up to 72 watt


Input voltage: 100 - 240 V AC
Output voltage: 12 V DC
Output current: 5000 mA
AC input connector: Euro
Design: stabilised
DC connector: 1x 5.5 x 2.1 x 10 mm
Switching power supply
Short-circuit protection
Protects against overload
Protects against over-current
Protects against overheating



Manufacturer : GOOBAY
Factory number : 57291
Package weight : 0.379 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
  • Electrical values
    • Output
    • 12 VDC
    • Current
    • 5.0
    • Input voltage
    • 100 - 240 VAC
  • Interfaces
    • Connection
    • 2.1 mm hollow plug
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 12 V DC / 5 A
    • Low-voltage connection
    • Power plug: Ø 5.5 mm/2.1 mm
Datasheet/manual