reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PSAA 60W-150 :: Compact switching power supply, 60W, out 15V

Item-No.: PSAA 60W-150
€37,25
Category of goods: 1 = discountable

PSAA 60W-150

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
  • Electrical values
    • Output
    • 15 VDC
    • Current
    • 4.0
    • Switching frequency
    • 70 kHz
    • Efficiency
    • 85 %
    • Input voltage
    • 90 - 264 VAC
  • Interfaces
    • Connection
    • 2.1 mm hollow plug
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Measures
    • Length
    • 130 mm
    • Width
    • 60 mm
    • Height
    • 32 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Power supply, on device
    • C8 - small device socket (m)
    • Output voltage
    • 15 V DC / 4 A
    • Output voltage, connection
    • Ø 5.5 / 2.1 mm

60 Watt compact switching power supply with 2.1mm DC power plug
(Positive terminal on inner pin).

Input: 90 - 264 VAC
Output: 15 V
Current: 4.0 A

Compatible mains cable: ADC 120S (not included).



Manufacturer : PHIHONG
Package weight : 0.345 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
  • Electrical values
    • Output
    • 15 VDC
    • Current
    • 4.0
    • Switching frequency
    • 70 kHz
    • Efficiency
    • 85 %
    • Input voltage
    • 90 - 264 VAC
  • Interfaces
    • Connection
    • 2.1 mm hollow plug
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Measures
    • Length
    • 130 mm
    • Width
    • 60 mm
    • Height
    • 32 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Power supply, on device
    • C8 - small device socket (m)
    • Output voltage
    • 15 V DC / 4 A
    • Output voltage, connection
    • Ø 5.5 / 2.1 mm
Datasheet/manual