reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PSAA 20R-033 :: Compact switching power supply, 20W, out 3.3V

Item-No.: PSAA 20R-033

Category of goods: 1

PSAA 20R-033

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
  • Electrical values
    • Output
    • 3.3 VDC
    • Current
    • 3.0
    • Switching frequency
    • 132 kHz
    • Efficiency
    • 81 %
    • Input voltage
    • 90 - 264 VAC
  • Interfaces
    • Connection
    • 2.1 mm hollow plug
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 3.3 V DC / 3 A
    • Output voltage, connection
    • DC plug, Ø 5.5/2.1 mm

20 Watt Slim-Line connector switching power supply with 2.1mm DC power plug (positive terminal on the inner pin).
Includes EU clip
Input: 100 - 240 V AC
Output: 3.3V
Current: 3A



Manufacturer : PHIHONG
Factory number : PSAA 20R-033
Package weight : 0.237 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
  • Electrical values
    • Output
    • 3.3 VDC
    • Current
    • 3.0
    • Switching frequency
    • 132 kHz
    • Efficiency
    • 81 %
    • Input voltage
    • 90 - 264 VAC
  • Interfaces
    • Connection
    • 2.1 mm hollow plug
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 3.3 V DC / 3 A
    • Output voltage, connection
    • DC plug, Ø 5.5/2.1 mm
Datasheet/manual