reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PSAA 18U-150 :: Compact switching power supply, 18W, out 15V

Item-No.: PSAA 18U-150
€21,95
Category of goods: 1


PSAA 18U-150

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
  • Electrical values
    • Output
    • 15 VDC
    • Current
    • 1.2
    • Efficiency
    • >80.3 %
    • Input voltage
    • 90 - 264 VAC
  • Interfaces
    • Connection
    • 2.1 mm hollow plug
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage
    • 15 V DC / 1.2 A
    • Output voltage, connection
    • Ø 5.5 / 2.1 mm

18 Watt Slim-Line table switching power supply with 2.1mm DC power plug (positive terminal on the inner pin).

Input: 100 - 240 V AC
Output: 15V
Current: 1.2A

Compatible mains cable: NKSK 200 SW (not included)



Manufacturer : PHIHONG
Package weight : 0.191 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
  • Electrical values
    • Output
    • 15 VDC
    • Current
    • 1.2
    • Efficiency
    • >80.3 %
    • Input voltage
    • 90 - 264 VAC
  • Interfaces
    • Connection
    • 2.1 mm hollow plug
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage
    • 15 V DC / 1.2 A
    • Output voltage, connection
    • Ø 5.5 / 2.1 mm
Datasheet/manual