reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PSAA 18U-120L6 :: Compact Switching Power Supply, 18 W, 12 V, 1,5 A

Item-No.: PSAA 18U-120L6
€26,35
Category of goods: 1


PSAA 18U-120L6

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
  • Electrical values
    • Output
    • 12 VDC
    • Current
    • 1.5
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • 1.2
  • Measures
    • Length
    • 103 mm
    • Width
    • 49 mm
    • Height
    • 33.5 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • Ø 5.5 / 2.1 mm
Ultra compact Serie für Geräte der drahtlosen Kommunikation, Peripheriegeräte, Netzwerktechnik und sonstiger mobiler Ausrüstung.

Features and functionality
  • Desktop switching adaptor
  • Non-vented/Spill-proof Case
  • Low standby current usage
  • Small low profile package
  • Overload, short circuit protection
  • Replaceable input plug adaptor
  • EU CoC V5 tier 2 / EnergyStar DOE VI


Specifications of the power supply:
  • input voltage: 90 - 264 V AC / 47 - 63 Hz
  • power: 18 W
  • Efficiency: DOE VI
  • No load power consumption: <0,1 W
  • Dielectric Withstand: 3000 V AC / 1 min
  • Overcurrent protection: Short circuit protection
  • Overvoltage protection: 120%
  • Output: 12 V DC / 0 - 1,5 A
  • Ripple: 120 mVpp




Manufacturer : PHIHONG
Factory number : PSAA18U-120L6
Package weight : 0.178 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
  • Electrical values
    • Output
    • 12 VDC
    • Current
    • 1.5
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • 1.2
  • Measures
    • Length
    • 103 mm
    • Width
    • 49 mm
    • Height
    • 33.5 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • Ø 5.5 / 2.1 mm
Datasheet/manual