reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PSA 15R-150-V :: Compact switching power supply, 15W, out 15V

Item-No.: PSA 15R-150-V
€21,60
Category of goods: 1

PSA 15R-150-V

  • Product Description
  • Technical information
  • Electrical values
    • Output
    • 15 VDC
    • Current
    • 1.0
    • Input voltage
    • 100 - 240 VAC
  • Interfaces
    • Connection
    • 2.1 mm hollow plug
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
    • Design
    • Stabilised
    • Colour
    • Black
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 15 V DC / 1 A
    • Output voltage, connection
    • DC plug, Ø 5.5/2.1 mm

15 Watt Slim-Line connector switching power supply with 2.1mm DC power plug (positive terminal on the inner pin).
Includes EU clip
Input: 100 - 240 V AC
Output: 15V
Current: 1A
Connection cable: 1.5m



Manufacturer : PHIHONG
Package weight : 0.202 kg
RoHS : conform
Technical information
  • Electrical values
    • Output
    • 15 VDC
    • Current
    • 1.0
    • Input voltage
    • 100 - 240 VAC
  • Interfaces
    • Connection
    • 2.1 mm hollow plug
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
    • Design
    • Stabilised
    • Colour
    • Black
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 15 V DC / 1 A
    • Output voltage, connection
    • DC plug, Ø 5.5/2.1 mm
Datasheet/manual