reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PSA 120U-120V :: Compact switching power supply, 120W, out 12V

Item-No.: PSA 120U-120V
€99,00
Category of goods: 1


PSA 120U-120V

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
  • Electrical values
    • Output
    • 12 VDC
    • Current
    • 10.0
    • Input voltage
    • 90 - 264 VAC
  • Interfaces
    • Connection
    • Molex 39-00-0059 DC plug
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage
    • 12 V DC / 10 A
    • Output voltage, connection
    • Molex 39-01-3065

120 Watt compact switching power supply.

DC plug Molex 39-00-0059 , compatible socket Molex 39-01-3065

Input: IEC320 C14
Output: 12 V
Current: 10.0 A

Compatible mains cable: NKSK 200 SW (not included)

Similar to picture!



Manufacturer : PHIHONG
Package weight : 0.925 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
  • Electrical values
    • Output
    • 12 VDC
    • Current
    • 10.0
    • Input voltage
    • 90 - 264 VAC
  • Interfaces
    • Connection
    • Molex 39-00-0059 DC plug
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage
    • 12 V DC / 10 A
    • Output voltage, connection
    • Molex 39-01-3065
Datasheet/manual