reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GS06E-6P1J :: Single output power supply 24 V, 0.25 A

Item-No.: GS06E-6P1J
€10,95
Category of goods: 0


GS06E-6P1J

  • Product Description
  • Technical information
  • Electrical values
    • Output
    • 24 VDC
    • Current
    • 0.25
    • Input voltage
    • 90 - 264 VAC
    • Efficiency
    • 82 %
  • Interfaces
    • Connection
    • 2.1 mm hollow plug
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
    • Design
    • Stabilised
    • Colour
    • Black
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 66 mm
    • Width
    • 32 mm
    • Height
    • 42.5 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 24 V DC / 0.25 A
    • Output voltage, connection
    • Power plug: Ø 5.5 mm/2.1 mm
MeanWell power supply, GS06E series

  • output voltage: 24 V DC

  • output current: max. 0.25 A

  • power: 6 W

  • ripple&noise: 180 mVpp

  • efficiency: 82%

  • Universal AC input / Full range

  • No load power consumption <0.3W

  • ErP step2 compliant

  • Meet EISA 2007 (Energy Independence and Security Act)

  • 2 pole EURO plug

  • Class power (without earth pin)

  • Protections: Short circuit / Overload / Over voltage

  • Pass LPS

  • Fully enclosed plastic case

  • Approvals: TUV / CB / FCC / CE



Manufacturer : MEANWELL
Factory number : GS06E-6P1J
Package weight : 0.115 kg
RoHS : conform
Technical information
  • Electrical values
    • Output
    • 24 VDC
    • Current
    • 0.25
    • Input voltage
    • 90 - 264 VAC
    • Efficiency
    • 82 %
  • Interfaces
    • Connection
    • 2.1 mm hollow plug
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
    • Design
    • Stabilised
    • Colour
    • Black
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 66 mm
    • Width
    • 32 mm
    • Height
    • 42.5 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 24 V DC / 0.25 A
    • Output voltage, connection
    • Power plug: Ø 5.5 mm/2.1 mm
Datasheet/manual