reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNT MW-SP500-24 :: Switching power supply, closed, 24 V / 20 A / 500 W


SNT MW-SP500-24

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Voltage
    • 24 V
    • Current
    • 20
    • Input voltage
    • 88 - 264 VAC
    • Input voltage
    • 124 - 370 VDC
    • Efficiency
    • 84 - 87 %
    • Making current
    • 36 A
    • Ripple
    • 240 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 170 mm
    • Height
    • 120 mm
    • Depth
    • 93 mm

Closed design with fan
Built-in interference suppression filter
Built-in PFC circuit, power factor > 0.95

Input voltage: 88–264 V DC/124–240 V DC
Inrush load: 36 A (230 V AC)
Output: 24 V/20 A
Ripple: 240 mV
Efficiency: 84–87%
(L x H x D): 170 x 120 x 93 mm



Manufacturer : MEANWELL
Factory number : SP-500-24
Package weight : 1.793 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Voltage
    • 24 V
    • Current
    • 20
    • Input voltage
    • 88 - 264 VAC
    • Input voltage
    • 124 - 370 VDC
    • Efficiency
    • 84 - 87 %
    • Making current
    • 36 A
    • Ripple
    • 240 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 170 mm
    • Height
    • 120 mm
    • Depth
    • 93 mm
Datasheet/manual