reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNT MW-SP320-24 :: Switching power supply, closed, 24 V / 13 A / 320 W

Item-No.: SNT MW-SP320-24
€68,80
Category of goods: 0


SNT MW-SP320-24

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Voltage
    • 24 V
    • Current
    • 13
    • Input voltage
    • 88 - 264 VAC
    • Input voltage
    • 124 - 370 VDC
    • Efficiency
    • 74 - 89 %
    • Making current
    • 40 A
    • Ripple
    • 150 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 215 mm
    • Height
    • 115 mm
    • Depth
    • 50 mm

Closed design with fan
Built-in interference suppression filter
Built-in PFC circuit, power factor > 0.95


Input voltage: 88–264 V AC/124–370 V DC
Inrush load: 40 A (230 V AC)
Efficiency: 74–89%
Output: 24 V/13 A
Ripple: 150 mV
(L x H x D): 215 x 115 x 50 mm



Manufacturer : MEANWELL
Factory number : SP-320-24
Package weight : 1.074 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Voltage
    • 24 V
    • Current
    • 13
    • Input voltage
    • 88 - 264 VAC
    • Input voltage
    • 124 - 370 VDC
    • Efficiency
    • 74 - 89 %
    • Making current
    • 40 A
    • Ripple
    • 150 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 215 mm
    • Height
    • 115 mm
    • Depth
    • 50 mm
Datasheet/manual