reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NT JM 13,8V 20A :: Power supply unit 13.8 V 20 A, stabilised

Item-No.: NT JM 13,8V 20A
€66,50
Category of goods: 0


NT JM 13,8V 20A

  • Product Description
  • Technical information
  • Electrical values
    • Constant load
    • 20 A
    • Output
    • 12-14 VDC
    • Operating voltage
    • 230 V
  • General
    • Type
    • Switching power supply
    • Design
    • Stabilised
    • Colour
    • Black
  • Measures
    • Length
    • 190 mm
    • Width
    • 168 mm
    • Height
    • 76 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 12 - 14 V DC / 20 A
    • Output voltage, connection
    • 4 mm (banana jack)

13.8 V, 20 A, stabilised

Technical data:

Input voltage: 220 - 240 V
Mains frequency: 50 Hz
Output voltage: 13.8 V
Voltage regulation: + /- 5%
Output current: 0 - 20 A
Temperature range: 0 - 40°C
Dimensions: 190 x 76 x 168 mm



Manufacturer : JAMARA
Factory number : 151322
Package weight : 1.494 kg
RoHS : conform
Technical information
  • Electrical values
    • Constant load
    • 20 A
    • Output
    • 12-14 VDC
    • Operating voltage
    • 230 V
  • General
    • Type
    • Switching power supply
    • Design
    • Stabilised
    • Colour
    • Black
  • Measures
    • Length
    • 190 mm
    • Width
    • 168 mm
    • Height
    • 76 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 12 - 14 V DC / 20 A
    • Output voltage, connection
    • 4 mm (banana jack)
Datasheet/manual