reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 45078 :: 3-way socket strip with USB charger sockets

Item-No.: HEIT 45078
€18,30
Category of goods: 1
Bargain Item!
Limited amount available.

HEIT 45078

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Technology
    • 3-fold
    • Design
    • With USB charging socket
    • Colour
    • White
    • Cable type
    • H05VV-F3G1.5
  • Interfaces
    • Connection
    • 1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
with illuminated switch
Colour: white

With approximately 1.5 m connection cable H05VV-F 3G1.5



Manufacturer : HEITRONIC
Factory number : 45078
Package weight : 0.408 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Technology
    • 3-fold
    • Design
    • With USB charging socket
    • Colour
    • White
    • Cable type
    • H05VV-F3G1.5
  • Interfaces
    • Connection
    • 1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Datasheet/manual