reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 45071 :: Power strip, 5-way, can be switched on and off individually

Item-No.: HEIT 45071
Technology:

€13,85
Category of goods: 1

HEIT 45071

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Technology
    • 5-fold
    • Colour
    • White
    • Cable type
    • H05VV310-1.5
  • Implementation
    • Protection class
    • Can be switched individually
    • Cable cross-section
    • 1.5 mm²
  • Interfaces
    • Connection
    • 1.5

White table socket power strip with 5 sockets.

Can be switched on and off individually

• Suitable for indoor use
• Child safety feature
• Overload protection
• With 1.5-m connection cable and plug
• One on/off switch per earthed socket
• Max. total power 3500 W/16 A



Manufacturer : HEITRONIC
Factory number : 45071
Package weight : 0.564 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Technology
    • 5-fold
    • Colour
    • White
    • Cable type
    • H05VV310-1.5
  • Implementation
    • Protection class
    • Can be switched individually
    • Cable cross-section
    • 1.5 mm²
  • Interfaces
    • Connection
    • 1.5
Datasheet/manual