reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


4-FACH DOSE WSOK :: Four-way socket outlet without cable, white

Item-No.: 4-FACH DOSE WSOK
Technology:

Colour:

€2,75
Category of goods: 1

4-FACH DOSE WSOK

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Technology
    • 4-fold
    • Design
    • Without supply line
    • Colour
    • White
  • Interfaces
    • Connection
    • 0

White four-way socket outlet without cable.

With lug for screw mounting.

• Outlets rotated by 45°



Package weight : 0.231 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Technology
    • 4-fold
    • Design
    • Without supply line
    • Colour
    • White
  • Interfaces
    • Connection
    • 0
Datasheet/manual