reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GEM EG-PM2-LAN :: ENERGENIE programmable bar LAN

Item-No.: GEM EG-PM2-LAN
€84,50
Category of goods: 1 = Rabattfähig

GEM EG-PM2-LAN

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • Programmable
    • Technology
    • 6-fold
    • Colour
    • Black
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage, connection
    • Socket output, type F

• 6 connections; 4 slots are programmable
• Easy programming of power strips using Power Manager software, network or Internet
• Access option to any time of the day and from anywhere in the world possible.
• 64-bit password-protected encryption
• Long-life battery ensures programmed profiles even during a power failure.

Application example
Profiles can be used to determine whether, for example, the computer is to be supplied with power only during normal office hours, or whether the scanner only comes on if an image editing program is opened.

Programming and Control Functions
Foolproof programming and controlling the power trips thanks to user-friendly Power Manager software. To program and control the EC-PM2-LAN control processes from anywhere in the world, the user only needs an Internet-enabled device,
For example, a smartphone with any web browser.
Individual settings are enabled by LANS interface or its own IP address, either directly on the local network (Ethernet) or on the Internet. Using the Web browser the user enters a user-friendly design web interface to program the timer function of different time profiles.

Energy saving
The Energenie power strip is energy saving and thus cost-effective. Standby power waste is history, because now all the connected devices can be shut down easily from a smartphone.



Manufacturer : GEMBIRD
Factory number : EG-PM2-LAN
Package weight : 1.189 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Design
    • Programmable
    • Technology
    • 6-fold
    • Colour
    • Black
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage, connection
    • Socket output, type F
Datasheet/manual