reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL STANDBY KILL :: Power socket adapter with switch

Item-No.: EL STANDBY KILL
€8,99
Category of goods: 1

EL STANDBY KILL

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • Foot switch
    • Technology
    • 1-fold
    • Colour
    • White
  • Measures
    • Width
    • 58 mm
    • Height
    • 116 mm
    • Depth
    • 40 mm
  • Interfaces
    • Connection
    • 1.5

Saves power — saves money — protects the environment by reducing standby currents

Adapter with convenient, external foot-operated switch.

Robust foot-operated switch with 1.5-m flexible control line.

Switchable socket with increased contact protection.

Switching state indicator for switch and adapter.

Max. load: 16 A



Manufacturer : BRENNENSTUHL
Factory number : 1508120
Package weight : 0.301 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Design
    • Foot switch
    • Technology
    • 1-fold
    • Colour
    • White
  • Measures
    • Width
    • 58 mm
    • Height
    • 116 mm
    • Depth
    • 40 mm
  • Interfaces
    • Connection
    • 1.5
Datasheet/manual