reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SST 3VG WST :: Solid-rubber, earthed, angled plug, IP44

Item-No.: SST 3VG WST
€7,40
Category of goods: 1


SST 3VG WST

  • Product Description
  • Technical information
  • General
    • Type
    • Rubber plug
    • Design
    • Angled
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 250 V / 10 - 16 A
  • Implementation
    • Protection class
    • IP 44

Solid-rubber, earthed, angled plug, IP44, black
Heavy-duty design with anti-kink sleeve and 2 earthed systems
compliant with EEC standard 7/VII, shatterproof, impact-resistant and dimensionally stable.
Insert: rubber, cap: Rubber
For cable cross-sections up to 3 x 2.5 mm², 16 A, 250 V AC



Manufacturer : KOPP
Factory number : 178216054
Package weight : 0.14 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rubber plug
    • Design
    • Angled
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 250 V / 10 - 16 A
  • Implementation
    • Protection class
    • IP 44
Datasheet/manual