reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SST 23 CH SW :: Black mains plug, type 23, Switzerland

Item-No.: SST 23 CH SW
€5,10
Category of goods: 1 = discountable

SST 23 CH SW

  • Product Description
  • Technical information
  • General
    • Type
    • Mains plug
    • Design
    • Switzerland
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 250 V / 16 A
  • Implementation
    • Mounting
    • Screw mounting

Load capacity 16 A/250 VAC
Pins L + N + PE
Plug version 13



Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mains plug
    • Design
    • Switzerland
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 250 V / 16 A
  • Implementation
    • Mounting
    • Screw mounting
Datasheet/manual