reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SST 2 WS :: Earthed plug, angled, plastic, white

Item-No.: SST 2 WS
Colour:

€0,95
Category of goods: 1

SST 2 WS

  • Product Description
  • Technical information
  • General
    • Type
    • Earthing contact - right-angle plug
    • Colour
    • White
  • Electrical values
    • Approval
    • VDE
    • Load limit
    • 250 V / 10 - 16 A

Earthed angled plug



Package weight : 0.0305 kg
RoHS : conform
Technical information
  • General
    • Type
    • Earthing contact - right-angle plug
    • Colour
    • White
  • Electrical values
    • Approval
    • VDE
    • Load limit
    • 250 V / 10 - 16 A
Datasheet/manual