reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SST 1 WS SCHALT :: Earthed plug, plastic, with switch

Item-No.: SST 1 WS SCHALT
€5,90
Category of goods: 1 = discountable

SST 1 WS SCHALT

  • Product Description
  • Technical information
  • General
    • Type
    • Plug with earthing contact
    • Colour
    • White
  • Electrical values
    • Load limit
    • 230 V / 10 A

Switched earthed plug – ideal for stopping standby losses

• Rocker: red, illuminated
• 230V/10A
• Shatterproof material



Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug with earthing contact
    • Colour
    • White
  • Electrical values
    • Load limit
    • 230 V / 10 A
Datasheet/manual