reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SSK 3VG SW :: Hard-rubber socket, 250 V / 10–16 A

Item-No.: SSK 3VG SW
€4,60
Category of goods: 1


SSK 3VG SW

  • Product Description
  • Technical information
  • General
    • Type
    • Rubber coupling
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 250 V / 10 - 16 A
  • Implementation
    • Protection class
    • Splash-proof to IP44

Hard-rubber socket with hammer symbols



Package weight : 0.139 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rubber coupling
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 250 V / 10 - 16 A
  • Implementation
    • Protection class
    • Splash-proof to IP44
Datasheet/manual