reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SS3K GUMMI :: Three-gang socket block, solid rubber, 250 V / 10–16 A

Item-No.: SS3K GUMMI
€17,50
Category of goods: 1 = discountable

SS3K GUMMI

  • Product Description
  • Technical information
  • General
    • Type
    • Rubber coupling
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 250 V / 10 - 16 A
  • Implementation
    • Protection class
    • Splash-proof

Three-gang socket block made of solid rubber.



Package weight : 0.415 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rubber coupling
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 250 V / 10 - 16 A
  • Implementation
    • Protection class
    • Splash-proof
Datasheet/manual