reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PCE 20051-B :: Earthed plug with protective cap, IP66/68

Item-No.: PCE 20051-B
€24,60
Category of goods: 1


PCE 20051-B

  • Product Description
  • Technical information
  • General
    • Type
    • Plug with earthing contact
    • Design
    • IP66/68
    • Colour
    • Blue
  • Electrical values
    • Load limit
    • 250 V / 16 A
  • Implementation
    • Protection class
    • Protected against pressurised water

NAUTILUS — water pressure-tight earthed plug

• With screwed contact
• Housing material: PC/ABS
• Contacts: nickel-plated
• Protective cap with strap
• IP66/68 water pressure-tight to 2 bar/2 h

As per Austrian/German system + Belgian/French system, system with two protective conductors

16 A
Pin: 2P + E
Length: 144 mm
Ø: 65 mm
Cable (cable Ø): 6 - 19
Width across flats (AF): 38
Connection type: screwed contact
Flexible line (mm2): 1 - 2.5
Contact screws (Ncm): 100
Weight (g): 120



Manufacturer : PC ELECTRIC
Factory number : 20051-B
Package weight : 0.119 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug with earthing contact
    • Design
    • IP66/68
    • Colour
    • Blue
  • Electrical values
    • Load limit
    • 250 V / 16 A
  • Implementation
    • Protection class
    • Protected against pressurised water
Datasheet/manual